
PT10LV10-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-104A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-104A2020-S |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,32980 € | 32,98 € |
| 250 | 0,30760 € | 76,90 € |
| 500 | 0,29178 € | 145,89 € |
| 2.000 | 0,26233 € | 524,66 € |
| 6.000 | 0,24099 € | 1.445,94 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


