
PSE-360-A-ERA270-S-05 | |
|---|---|
DigiKey Part Number | 1993-PSE-360-A-ERA270-S-05-ND |
Manufacturer | |
Manufacturer Product Number | PSE-360-A-ERA270-S-05 |
Description | PANEL MOUNT HALL-EFFECT 270 DEGR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270°, 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 5 | 30,49400 € | 152,47 € |
| 10 | 29,49800 € | 294,98 € |
| 30 | 28,08533 € | 842,56 € |
| 50 | 27,49100 € | 1.374,55 € |
| 100 | 26,74280 € | 2.674,28 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |

