
PS6KV50-104A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1062-2-ND - Tape & Reel (TR) 1993-1062-1-ND - Cut Tape (CT) 1993-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV50-104A3030-PM |
Description | TRIMMER 100K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PS6KV50-104A3030-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67240 € | 16,81 € |
| 50 | 0,63820 € | 31,91 € |
| 100 | 0,60550 € | 60,55 € |
| 250 | 0,56468 € | 141,17 € |
| 500 | 0,53548 € | 267,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50769 € | 507,69 € |
| 2.000 | 0,48126 € | 962,52 € |
| 3.000 | 0,46640 € | 1.399,20 € |
| 5.000 | 0,44831 € | 2.241,55 € |
| 7.000 | 0,43676 € | 3.057,32 € |
| 10.000 | 0,42484 € | 4.248,40 € |
| 12.000 | 0,41886 € | 5.026,32 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




