
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 | |
|---|---|
DigiKey Part Number | 1993-1020-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 |
Description | SENSOR LINEAR 12MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12mm (0 ~ 0.47") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 € | 46,48 € |
| 5 | 42,88800 € | 214,44 € |
| 10 | 41,55100 € | 415,51 € |
| 25 | 39,95080 € | 998,77 € |
| 50 | 38,85580 € | 1.942,79 € |
| 100 | 37,85070 € | 3.785,07 € |
| Unit Price without VAT: | 46,48000 € |
|---|---|
| Unit Price with VAT: | 55,31120 € |



