
PC16SH-07IP04-201A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07IP04-201A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07IP04-201A2020-TA |
Description | POT 200 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 200 | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 2,00800 € | 50,20 € |
| 50 | 1,90480 € | 95,24 € |
| 100 | 1,80650 € | 180,65 € |
| 300 | 1,66033 € | 498,10 € |
| 500 | 1,59616 € | 798,08 € |
| 1.000 | 1,51286 € | 1.512,86 € |
| 5.000 | 1,33521 € | 6.676,05 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


