N6L50T8S-103A3030R-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6L50T8S-103A3030R-E

DigiKey Part Number
1993-1063-2-ND - Tape & Reel (TR)
1993-1063-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N6L50T8S-103A3030R-E
Description
TRIMMER 10K OHM 0.1W PC PIN TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,63100 €6,31 €
250,58920 €14,73 €
500,55900 €27,95 €
1000,53040 €53,04 €
2500,49468 €123,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,45475 €341,06 €
1.5000,43112 €646,68 €
2.2500,41784 €940,14 €
3.7500,40165 €1.506,19 €
5.2500,39132 €2.054,43 €
7.5000,38065 €2.854,88 €
9.0000,37530 €3.377,70 €
18.0000,35563 €6.401,34 €
18.7500,35450 €6.646,88 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €