
N6L50T0C-102-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L50T0C-102-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-102-3030 |
Description | TRIMMER 1K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20674 € | 103,37 € |
| 1.000 | 0,19608 € | 196,08 € |
| 5.000 | 0,17325 € | 866,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





