
N15TS-103A3030 | |
|---|---|
DigiKey Part Number | 1993-1215-2-ND - Tape & Reel (TR) 1993-1215-1-ND - Cut Tape (CT) 1993-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N15TS-103A3030 |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.591" x 0.591" Face (15.00mm x 15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,57200 € | 15,72 € |
| 25 | 1,46680 € | 36,67 € |
| 50 | 1,39200 € | 69,60 € |
| 100 | 1,32020 € | 132,02 € |
| 250 | 1,23068 € | 307,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16672 € | 583,36 € |
| 1.000 | 1,10592 € | 1.105,92 € |
| 1.500 | 1,07176 € | 1.607,64 € |
| 2.500 | 1,03016 € | 2.575,40 € |
| 3.500 | 1,00361 € | 3.512,63 € |
| 5.000 | 0,97619 € | 4.880,95 € |
| 6.000 | 0,96245 € | 5.774,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











