
HCSP-3BS-1200 | |
|---|---|
DigiKey Part Number | 1993-HCSP-3BS-1200-ND |
Manufacturer | |
Manufacturer Product Number | HCSP-3BS-1200 |
Description | CURRENT SENSOR HE/OL 1200A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 1.67mV/A |
Mfr | Frequency 70kHz ~ 250kHz |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 48mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,38000 € | 92,38 € |
| 5 | 85,82800 € | 429,14 € |
| 10 | 83,38800 € | 833,88 € |
| 25 | 80,46800 € | 2.011,70 € |
| 50 | 78,46960 € | 3.923,48 € |
| 100 | 76,63450 € | 7.663,45 € |
| Unit Price without VAT: | 92,38000 € |
|---|---|
| Unit Price with VAT: | 109,93220 € |

