
PCTP430 | |
|---|---|
DigiKey Part Number | 3299-PCTP430-ND |
Manufacturer | |
Manufacturer Product Number | PCTP430 |
Description | PORTABLE ANTENNA, 430-450 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male Connector Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2.5 |
Series | Gain 1dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Termination TNC Male |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 440MHz | Height (Max) 12.992" (330.00mm) |
Frequency Range 430MHz ~ 450MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,23480 € | 2.055,87 € |
| Unit Price without VAT: | 82,23480 € |
|---|---|
| Unit Price with VAT: | 97,85941 € |

