


PCTP2425 | |
|---|---|
DigiKey Part Number | 3299-PCTP2425-ND |
Manufacturer | |
Manufacturer Product Number | PCTP2425 |
Description | RF ANT 2.45GHZ WHIP STR TNC M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 5dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Termination TNC Male |
RF Family/Standard Bluetooth, Cellular, WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 12.992" (330.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,27000 € | 100,27 € |
| 10 | 84,26000 € | 842,60 € |
| 25 | 80,26160 € | 2.006,54 € |
| 100 | 75,86880 € | 7.586,88 € |
| Unit Price without VAT: | 100,27000 € |
|---|---|
| Unit Price with VAT: | 119,32130 € |

