
PCTHPDLTEMIMO-SF | |
|---|---|
DigiKey Part Number | 3299-PCTHPDLTEMIMO-SF-ND |
Manufacturer | |
Manufacturer Product Number | PCTHPDLTEMIMO-SF |
Description | PCTHPDLTEMIMO-SF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac, LTE Dome SMA Male Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 892MHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.8dBi, 5.2dBi, 6.2dBi, 7.5dBi, 8.9dBi, 9.4dBi, 5.4dBi, 9.4dBi, 8.1dBi | |
Power - Max | 50 W | |
Features | Cable - 5.1816m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.197" (132.00mm) | |
Applications | 802.11ac, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 146,45200 € | 1.464,52 € |
| Unit Price without VAT: | 146,45200 € |
|---|---|
| Unit Price with VAT: | 174,27788 € |

