
PCTHPDLTE-SF-MM | |
|---|---|
DigiKey Part Number | 3299-PCTHPDLTE-SF-MM-ND |
Manufacturer | |
Manufacturer Product Number | PCTHPDLTE-SF-MM |
Description | PCTHPDLTE-SF-MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Dome SMA Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 2.5dBi, 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.622" (92.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,28800 € | 952,88 € |
| Unit Price without VAT: | 95,28800 € |
|---|---|
| Unit Price with VAT: | 113,39272 € |

