


PCTCN1520 | |
|---|---|
DigiKey Part Number | 3299-PCTCN1520-ND |
Manufacturer | |
Manufacturer Product Number | PCTCN1520 |
Description | RF ANT 157MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 157MHz | |
Frequency Range | 152MHz ~ 162MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 7,49400 € | 74,94 € |
| 25 | 6,97480 € | 174,37 € |
| 100 | 6,40400 € | 640,40 € |
| 250 | 6,13184 € | 1.532,96 € |
| 500 | 5,96776 € | 2.983,88 € |
| 1.000 | 5,83272 € | 5.832,72 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |



