RF ANTENNA TETRA/P25 Module N Type Female Stud, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA TETRA/P25 Module N Type Female Stud, Through Hole
Keeping Intelligent Transportation Systems Connected

PCT-RSA-220

DigiKey Part Number
3299-PCT-RSA-220-ND
Manufacturer
Manufacturer Product Number
PCT-RSA-220
Description
RF ANT 220MHZ MOD N TYP F STUD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA/P25 Module N Type Female Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Amphenol PCTEL
VSWR
1.5
Series
Gain
2dBi
Packaging
Box
Power - Max
100 W
Part Status
Active
Termination
N Type Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Stud, Through Hole
Frequency (Center/Band)
220MHz
Height (Max)
4.291" (109.00mm)
Frequency Range
217MHz ~ 223MHz
Applications
TETRA/P25
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1398,08000 €398,08 €
10346,34900 €3.463,49 €
Manufacturers Standard Package
Unit Price without VAT:398,08000 €
Unit Price with VAT:473,71520 €