RF ANTENNA Bluetooth, Wi-Fi Panel RP-TNC Male (4) Ceiling Mount, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMI24580406-RPC

DigiKey Part Number
3299-MPMI24580406-RPC-ND
Manufacturer
Manufacturer Product Number
MPMI24580406-RPC
Description
RF ANT 2.45GHZ PAN RP-TNC M CEIL
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Panel RP-TNC Male (4) Ceiling Mount, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4dBi, 7dBi
Power - Max
5 W
Features
Cable - 4.2672m
Termination
RP-TNC Male (4)
Ingress Protection
-
Mounting Type
Ceiling Mount, Wall Mount
Height (Max)
1.299" (33.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.