


MPMI2458-4-RPC | |
|---|---|
DigiKey Part Number | 3299-MPMI2458-4-RPC-ND |
Manufacturer | |
Manufacturer Product Number | MPMI2458-4-RPC |
Description | RF ANT 2.45GHZ DOME RP-TNC M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Dome RP-TNC Male (4) Ceiling Mount, Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 4dBi | |
Power - Max | 50 W | |
Features | Cable - 914mm | |
Termination | RP-TNC Male (4) | |
Ingress Protection | IP54 | |
Mounting Type | Ceiling Mount, Pole Mount, Wall Mount | |
Height (Max) | 8.583" (218.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,82000 € | 330,82 € |
| 10 | 286,76700 € | 2.867,67 € |
| 25 | 275,76920 € | 6.894,23 € |
| Unit Price without VAT: | 330,82000 € |
|---|---|
| Unit Price with VAT: | 393,67580 € |

