
MN9155 | |
|---|---|
DigiKey Part Number | 3299-MN9155-ND |
Manufacturer | |
Manufacturer Product Number | MN9155 |
Description | INTEGRATED CONNECTOR ANTENNAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 915MHz | Height (Max) 22.500" (571.50mm) |
Frequency Range 902MHz ~ 928MHz | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,64800 € | 346,48 € |
| Unit Price without VAT: | 34,64800 € |
|---|---|
| Unit Price with VAT: | 41,23112 € |

