Image for MLBDC4700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLBDC4700

DigiKey Part Number
3299-MLBDC4700-ND
Manufacturer
Manufacturer Product Number
MLBDC4700
Description
47-50,UNITY,DC GND,CHR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Gain
1dBi
Part Status
Active
Power - Max
200 W
RF Family/Standard
General ISM
Mounting Type
Threaded
Frequency Group
VHF (f < 300MHz)
Height (Max)
52.000" (132.10cm)
Frequency (Center/Band)
48.5MHz
Applications
General Purpose
Frequency Range
47MHz ~ 50MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2539,14520 €978,63 €
Unit Price without VAT:39,14520 €
Unit Price with VAT:46,58279 €