RF ANTENNA Whip, Straight Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLB6600

DigiKey Part Number
3299-MLB6600-ND
Manufacturer
Manufacturer Product Number
MLB6600
Description
LOWBAND QUARTER WAVE ANTENNAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
99MHz
Frequency Range
66MHz ~ 132MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1dBi
Power - Max
200 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
52.000" (132.10cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2523,07360 €576,84 €
Unit Price without VAT:23,07360 €
Unit Price with VAT:27,45758 €