
MLB4700 | |
|---|---|
DigiKey Part Number | 3299-MLB4700-ND |
Manufacturer | |
Manufacturer Product Number | MLB4700 |
Description | BASE LOADED - LOWBAND ANTENNAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 1dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 50.5MHz | Height (Max) 52.000" (132.10cm) |
Frequency Range 47MHz ~ 54MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,00640 € | 775,16 € |
| Unit Price without VAT: | 31,00640 € |
|---|---|
| Unit Price with VAT: | 36,89762 € |

