


MFB9155 | |
|---|---|
DigiKey Part Number | 3299-MFB9155-ND |
Manufacturer | |
Manufacturer Product Number | MFB9155 |
Description | RF ANT 915MHZ WHIP STR N TYPE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dB | |
Power - Max | 150 W | |
Features | Cable - 609.6mm | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 50.748" (128.90cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 € | 135,65 € |
| 10 | 114,87500 € | 1.148,75 € |
| 25 | 109,69000 € | 2.742,25 € |
| Unit Price without VAT: | 135,65000 € |
|---|---|
| Unit Price with VAT: | 161,42350 € |

