MFB8133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFB8133
Keeping Intelligent Transportation Systems Connected

MFB9153

DigiKey Part Number
3299-MFB9153-ND
Manufacturer
Manufacturer Product Number
MFB9153
Description
RF ANT 915MHZ WHIP STR N TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dB
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
22.992" (584.00mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,59000 €98,59 €
1082,85700 €828,57 €
2578,93040 €1.973,26 €
10074,61500 €7.461,50 €
Manufacturers Standard Package
Unit Price without VAT:98,59000 €
Unit Price with VAT:117,32210 €