
MEXE902RPSM | |
|---|---|
DigiKey Part Number | 3299-MEXE902RPSM-ND |
Manufacturer | |
Manufacturer Product Number | MEXE902RPSM |
Description | LMR/TETRA/P25 ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 931MHz | |
Frequency Range | 902MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.500" (241.30mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,26580 € | 613,29 € |
| Unit Price without VAT: | 12,26580 € |
|---|---|
| Unit Price with VAT: | 14,59630 € |

