RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module SMA Male (2) Stud, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module SMA Male (2) Stud, Through Hole
Keeping Intelligent Transportation Systems Connected

GNSS4GSM

DigiKey Part Number
3299-GNSS4GSM-ND
Manufacturer
Manufacturer Product Number
GNSS4GSM
Description
RF ANT 829MHZ MOD SMA M STUD/TH
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module SMA Male (2) Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Amphenol PCTEL
VSWR
2
Packaging
Bulk
Gain
5dBi
Part Status
Obsolete
Features
Cable - 5m, LNA
RF Family/Standard
Cellular, Navigation
Termination
SMA Male (2)
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Ingress Protection
IP67
Frequency (Center/Band)
829MHz, 2.205GHz
Mounting Type
Stud, Through Hole
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Height (Max)
5.906" (150.00mm)
Antenna Type
Module
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,89000 €35,89 €
1029,28000 €292,80 €
Manufacturers Standard Package
Unit Price without VAT:35,89000 €
Unit Price with VAT:42,70910 €