GLPSF-5X1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GLPSF-5X1
Keeping Intelligent Transportation Systems Connected
PUBLIC SAFETY & INTELLIGENT TRANSPORTATION Solutions

GLPSF-UH350-6X1

DigiKey Part Number
3299-GLPSF-UH350-6X1-ND
Manufacturer
Manufacturer Product Number
GLPSF-UH350-6X1
Description
RF ANT 377.5MHZ MODULE SMA STUD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Module SMA (3), SMA Male (1) Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
377.5MHz, 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.5835GHz, 1.955MHz, 2.0025GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz
Frequency Range
350MHz ~ 405MHz, 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz
Antenna Type
Module
Number of Bands
13
VSWR
1.7, 1.8, 1.9, 2, 2.1, 2.2, 2.3, 2.4, 3.1, 3.4, 3.5, 3.8, 4.9, 5.1, 6.7
Return Loss
-
Gain
2dBi, 1.5dBi, 2.8dBi, 3.5dBi, 4.1dBi, 3dBic, 4.6dBi, 5.9dBi, 5.6dBi, 5.5dBi, 7.3dBi, 5.5dBi, 4.5dBi
Power - Max
50 W
Features
Cable - 304.8mm, LNA
Termination
SMA (3), SMA Male (1)
Ingress Protection
IP67
Mounting Type
Stud
Height (Max)
-
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10142,08700 €1.420,87 €
Unit Price without VAT:142,08700 €
Unit Price with VAT:169,08353 €