


GLHPDLTEMIMO-LTW | |
|---|---|
DigiKey Part Number | 3299-GLHPDLTEMIMO-LTW-ND |
Manufacturer | |
Manufacturer Product Number | GLHPDLTEMIMO-LTW |
Description | RF ANT 657.5MHZ DOME RP-SMA/TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome RP-SMA (1), SMA (2) Stud, Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.6GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | 1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7 | |
Return Loss | - | |
Gain | 4dBi, 5dBi, 5.5dBi, -2dBic, 3dBic, 6.5dBi, 9.4dBi, 8.8dBi, 6.8dBi, 9.4dBi, 10.1dBi | |
Power - Max | 50 W | |
Features | Cable - 5.1816m | |
Termination | RP-SMA (1), SMA (2) | |
Ingress Protection | IP67 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 3.465" (88.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 255,91000 € | 255,91 € |
| 10 | 220,45100 € | 2.204,51 € |
| 30 | 210,09233 € | 6.302,77 € |
| Unit Price without VAT: | 255,91000 € |
|---|---|
| Unit Price with VAT: | 304,53290 € |

