



GL9X1AX-TRB | |
|---|---|
DigiKey Part Number | 3299-GL9X1AX-TRB-ND |
Manufacturer | |
Manufacturer Product Number | GL9X1AX-TRB |
Description | RF ANT 657.5MHZ MOD SMA M STUD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi Module SMA Male (3) Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 767.5MHz, 859MHz, 920MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.8GHz, 5.4GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi, 1.9dBi, 3dBi, 2dBi, 1.2dBi, 3dBi, 1.2dBi, 3dBi, 4.5dBi, 5.2dBi, 4.4dBi, 5dBi, 5dBi, 5.7dBi, 5.2dBi, 6.4dBi, 2.9dBi, 4.4dBi, -2dBic, 3dBic | |
Power - Max | 25 W | |
Features | Cable - 609.6mm, Filter | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Stud, Through Hole | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,89000 € | 270,89 € |
| 10 | 233,67100 € | 2.336,71 € |
| 25 | 224,38160 € | 5.609,54 € |
| Unit Price without VAT: | 270,89000 € |
|---|---|
| Unit Price with VAT: | 322,35910 € |

