


GL9X1AX-SFW | |
|---|---|
DigiKey Part Number | 3299-GL9X1AX-SFW-ND |
Manufacturer | |
Manufacturer Product Number | GL9X1AX-SFW |
Description | RF ANT 657.5MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE Dome SMA Male (2), RP-SMA Male (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.4GHz, 2.545GHz, 3.6GHz, 5.4GHz, 5.95GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.2dBi, -1.4dBi, 1.1dBi, 0dBi, 0dBi, 2.1dBi, -2dBic, 3dBic, 4.4dBi, 1.7dBi, 1.5dBi, 4.8dBi, 9.1dBi, 2.2dBi, 4.7dBi, 11.4dBi, 2.6dBi, 5.8dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | SMA Male (2), RP-SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.012" (76.50mm) | |
Applications | GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,23000 € | 277,23 € |
| 10 | 239,13600 € | 2.391,36 € |
| 25 | 229,62800 € | 5.740,70 € |
| Unit Price without VAT: | 277,23000 € |
|---|---|
| Unit Price with VAT: | 329,90370 € |

