



GL5G-7X1-TRB | |
|---|---|
DigiKey Part Number | 3299-GL5G-7X1-TRB-ND |
Manufacturer | |
Manufacturer Product Number | GL5G-7X1-TRB |
Description | RF ANT 657.5MHZ MODULE SMA MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, GNSS, GPS, LTE Module SMA Male (2) Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750MHz, 892MHz, 1.22GHz, 1.475GHz, 1.5755GHz, 1.955GHz, 2.495GHz, 3.75GHz, 4.15GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.15GHz ~ 1.29GHz, 1.45GHz ~ 1.5GHz, 1.5GHz ~ 1.615GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 1.4, 1.5, 1.6, 1.8, 1.9, 2, 2.1, 2.3, 2.4, 2.5, 3 | |
Return Loss | - | |
Gain | 2.2dBi, 3.1dBi, 4dBi, 3.6dBi, 4.8dBi, 6dBi, 5.2dBi, 6.1dBi, 4.1dBi | |
Power - Max | 25 W | |
Features | Cable - 2m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Stud | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 5G, Cellular, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 281,14600 € | 2.811,46 € |
| Unit Price without VAT: | 281,14600 € |
|---|---|
| Unit Price with VAT: | 334,56374 € |

