
FP3637-18DP-MDS | |
|---|---|
DigiKey Part Number | 3299-FP3637-18DP-MDS-ND |
Manufacturer | |
Manufacturer Product Number | FP3637-18DP-MDS |
Description | RF ANT 3.675GHZ PANEL N TYPE F |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female (2) Bracket Mount, Wall Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.675GHz | |
Frequency Range | 3.6GHz ~ 3.75GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 18.5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount, Wall Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | - |

