
EMB-910001 | |
|---|---|
DigiKey Part Number | 3299-EMB-910001-ND |
Manufacturer | |
Manufacturer Product Number | EMB-910001 |
Description | WIFI EMBEDDED 5GHZ 4.3DBI 6" UFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi U.FL Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.512GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | Cable - 152.4mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,83400 € | 18,34 € |
| 66 | 1,55879 € | 102,88 € |
| 132 | 1,48902 € | 196,55 € |
| 264 | 1,43155 € | 377,93 € |
| 528 | 1,40350 € | 741,05 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

