


BMYD745K | |
|---|---|
DigiKey Part Number | 3299-BMYD745K-ND |
Manufacturer | |
Manufacturer Product Number | BMYD745K |
Description | RF ANT 775.5MHZ YAGI N TYP F POL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 7-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 775.5MHz | |
Frequency Range | 745MHz ~ 806MHz | |
Antenna Type | Yagi, 7-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 10dBd | |
Power - Max | 200 W | |
Features | Cable - 609.6mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 26.000" (660.40mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,96000 € | 224,96 € |
| 10 | 193,16700 € | 1.931,67 € |
| 30 | 183,88167 € | 5.516,45 € |
| Unit Price without VAT: | 224,96000 € |
|---|---|
| Unit Price with VAT: | 267,70240 € |


