


BMWU4002S | |
|---|---|
DigiKey Part Number | 3299-BMWU4002S-ND |
Manufacturer | |
Manufacturer Product Number | BMWU4002S |
Description | RF ANT 450MHZ WHIP STR BASE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 380MHz ~ 520MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 22.000" (558.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,76000 € | 51,76 € |
| 10 | 42,72300 € | 427,23 € |
| 25 | 40,46520 € | 1.011,63 € |
| 100 | 37,98410 € | 3.798,41 € |
| Unit Price without VAT: | 51,76000 € |
|---|---|
| Unit Price with VAT: | 61,59440 € |



