
BMLPVMBLTENGP-NL | |
|---|---|
DigiKey Part Number | 3299-BMLPVMBLTENGP-NL-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVMBLTENGP-NL |
Description | BMLPVMBLTENGP-NL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight Connector Panel Mount |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | VSWR 2.5 |
Packaging Bulk | Gain 3dBi, 3dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard Cellular | Termination Connector |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 825MHz, 2.205GHz | Mounting Type Panel Mount |
Frequency Range 690MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Height (Max) 3.539" (89.90mm) |
Antenna Type Whip, Straight | Applications 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,95300 € | 379,53 € |
| Unit Price without VAT: | 37,95300 € |
|---|---|
| Unit Price with VAT: | 45,16407 € |

