


BMLPVDB800/1900HD | |
|---|---|
DigiKey Part Number | 3299-BMLPVDB800/1900HD-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVDB800/1900HD |
Description | RF ANT 883MHZ/2.105GHZ DOME CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 883MHz, 1.85GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, NMO, Stud, Through Hole | |
Height (Max) | 2.400" (60.96mm) | |
Applications | Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,55000 € | 44,55 € |
| 10 | 36,60800 € | 366,08 € |
| 30 | 34,28700 € | 1.028,61 € |
| 100 | 32,44440 € | 3.244,44 € |
| 250 | 31,40544 € | 7.851,36 € |
| Unit Price without VAT: | 44,55000 € |
|---|---|
| Unit Price with VAT: | 53,01450 € |





