
BMLPV406 | |
|---|---|
DigiKey Part Number | 3299-BMLPV406-ND |
Manufacturer | |
Manufacturer Product Number | BMLPV406 |
Description | LOW PROFILE VERT., 406-440 MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module Screw-Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 423MHz | |
Frequency Range | 406MHz ~ 440MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 3.380" (85.85mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,91300 € | 299,13 € |
| Unit Price without VAT: | 29,91300 € |
|---|---|
| Unit Price with VAT: | 35,59647 € |

