
BMAXMFTS | |
|---|---|
DigiKey Part Number | 3299-BMAXMFTS-ND |
Manufacturer | |
Manufacturer Product Number | BMAXMFTS |
Description | MOLDED BASE ANTENNAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 1dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM, WiFi | Mounting Type Magnetic |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Height (Max) 26.000" (660.40mm) |
Frequency (Center/Band) 529MHz | Applications ISM, WLAN |
Frequency Range 118MHz ~ 940MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,14560 € | 678,64 € |
| Unit Price without VAT: | 27,14560 € |
|---|---|
| Unit Price with VAT: | 32,30326 € |

