
BGLHPDLTE-SF-MM | |
|---|---|
DigiKey Part Number | 3299-BGLHPDLTE-SF-MM-ND |
Manufacturer | |
Manufacturer Product Number | BGLHPDLTE-SF-MM |
Description | ANTENNA, COACH MAG, GNSS, DUAL L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 802.11n, GNSS, LTE Module SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Packaging Bulk | Gain 2.5dBi, 2.5dBi, 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, Navigation | Features Cable - 5.18m |
Frequency Group Wide Band | Termination SMA |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Ingress Protection IP67 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Mounting Type Magnetic |
Antenna Type Module | Applications 4G, 802.11n, GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,94500 € | 1.989,45 € |
| Unit Price without VAT: | 198,94500 € |
|---|---|
| Unit Price with VAT: | 236,74455 € |

