


ASPRDM1994S | |
|---|---|
DigiKey Part Number | 3299-ASPRDM1994S-ND |
Manufacturer | |
Manufacturer Product Number | ASPRDM1994S |
Description | RF ANT 859MHZ WHIP STR SMA M MAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCS Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 859MHz, 1.92GHz | |
Frequency Range | 824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Power - Max | 10 W | |
Features | Cable - 4.572m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 14.100" (358.14mm) | |
Applications | PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 € | 49,30 € |
| 10 | 40,58100 € | 405,81 € |
| 25 | 38,40560 € | 960,14 € |
| 100 | 36,01510 € | 3.601,51 € |
| Unit Price without VAT: | 49,30000 € |
|---|---|
| Unit Price with VAT: | 58,66700 € |

