RF ANTENNA Whip, Straight Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPR7495

DigiKey Part Number
3299-ASPR7495-ND
Manufacturer
Manufacturer Product Number
ASPR7495
Description
VIBRATION RES. COLLINEAR ANTENNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
VSWR
2
Packaging
Bag
Gain
1dBi
Part Status
Active
Power - Max
150 W
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
331MHz
Height (Max)
26.000" (660.40mm)
Frequency Range
150MHz ~ 512MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1035,93300 €359,33 €
Unit Price without VAT:35,93300 €
Unit Price with VAT:42,76027 €