RF ANTENNA Module UHF Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPC572

DigiKey Part Number
3299-ASPC572-ND
Manufacturer
Manufacturer Product Number
ASPC572
Description
LOW PROFILE TRANSIT ANTENNAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Module UHF Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
VSWR
2
Packaging
Box
Gain
1dBi
Part Status
Active
Power - Max
100 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
UHF Female
Frequency (Center/Band)
500MHz
Mounting Type
Panel Mount
Frequency Range
488MHz ~ 512MHz
Height (Max)
3.400" (86.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2548,83320 €1.220,83 €
Unit Price without VAT:48,83320 €
Unit Price with VAT:58,11151 €