RF ANTENNA Module UHF Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP572

DigiKey Part Number
3299-ASP572-ND
Manufacturer
Manufacturer Product Number
ASP572
Description
SIL LOW PROFILE TRANSIT ANTENNAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Module UHF Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
1dBi
Power - Max
100 W
Features
-
Termination
UHF Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.130" (79.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2547,43200 €1.185,80 €
Unit Price without VAT:47,43200 €
Unit Price with VAT:56,44408 €