
AP-WIFI-1200-DEV | |
|---|---|
DigiKey Part Number | 3299-AP-WIFI-1200-DEV-ND |
Manufacturer | |
Manufacturer Product Number | AP-WIFI-1200-DEV |
Description | HIGH POWER ACCESS DEVELOPMENT KI |
Customer Reference | |
Detailed Description | - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,86000 $ | 818,86 $ |
| Unit Price without VAT: | 818,86000 $ |
|---|---|
| Unit Price with VAT: | 974,44340 $ |

