


AGPSHP35MMMSMA | |
|---|---|
DigiKey Part Number | 3299-AGPSHP35MMMSMA-ND |
Manufacturer | |
Manufacturer Product Number | AGPSHP35MMMSMA |
Description | RF ANT 1.575GHZ MODULE SMA MAGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | AGPSHP35MMMSMA Models |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 1.5 |
Packaging Bag | Gain 4dBic |
Part Status Active | Features Cable - 5.182m, LNA |
RF Family/Standard Navigation | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.547" (13.90mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GNSS, GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,65000 € | 65,65 € |
| 10 | 54,52500 € | 545,25 € |
| 25 | 51,74560 € | 1.293,64 € |
| 100 | 48,69120 € | 4.869,12 € |
| Unit Price without VAT: | 65,65000 € |
|---|---|
| Unit Price with VAT: | 78,12350 € |

