


8171D-HR-DH-W | |
|---|---|
DigiKey Part Number | 3299-8171D-HR-DH-W-ND |
Manufacturer | |
Manufacturer Product Number | 8171D-HR-DH-W |
Description | RF ANT 1.5845GHZ DOME TNC F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount | |
Height (Max) | - | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,25000 € | 119,25 € |
| 10 | 100,73900 € | 1.007,39 € |
| 25 | 96,11800 € | 2.402,95 € |
| Unit Price without VAT: | 119,25000 € |
|---|---|
| Unit Price with VAT: | 141,90750 € |


