
8117D-3M-RPTNC | |
|---|---|
DigiKey Part Number | 3299-8117D-3M-RPTNC-ND |
Manufacturer | |
Manufacturer Product Number | 8117D-3M-RPTNC |
Description | 8117D GPS/GLONASS, 3M RG-174 SIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS, QZSS Module SMA Male Magnetic, Screw |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | Gain 3dBic |
Packaging Bulk | Features Cable - 3m, LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic, Screw |
Frequency (Center/Band) 1.593GHz | Height (Max) 0.535" (13.60mm) |
Frequency Range 1.568GHz ~ 1.618GHz | Applications GLONASS, GNSS, GPS, QZSS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,73840 € | 1.293,46 € |
| Unit Price without VAT: | 51,73840 € |
|---|---|
| Unit Price with VAT: | 61,56870 € |

