
710375 | |
|---|---|
DigiKey Part Number | 3299-710375-ND |
Manufacturer | |
Manufacturer Product Number | 710375 |
Description | RF ANT RUGGED DESIGNED FOR SMAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | VSWR 1.8 |
Series | Gain 1dBi, 3dBi |
Packaging Box | Power - Max 10 W |
Part Status Active | Features Cable - 2.5m |
RF Family/Standard Bluetooth, WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.545GHz, 5.4GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.9GHz | Height (Max) 1.024" (26.00mm) |
Antenna Type Dome | Applications Bluetooth, IoT, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| 10 | 26,13800 € | 261,38 € |
| 25 | 24,63720 € | 615,93 € |
| 100 | 22,98870 € | 2.298,87 € |
| 250 | 22,20284 € | 5.550,71 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,24660 € |

