


3978D-DH-W | |
|---|---|
DigiKey Part Number | 3299-3978D-DH-W-ND |
Manufacturer | |
Manufacturer Product Number | 3978D-DH-W |
Description | RF ANT 1.575GHZ DOME TNC BRKT MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome TNC Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBic, 3dBic | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 1.732" (44.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,88000 € | 66,88 € |
| 10 | 55,61300 € | 556,13 € |
| 25 | 52,79760 € | 1.319,94 € |
| 100 | 49,70360 € | 4.970,36 € |
| Unit Price without VAT: | 66,88000 € |
|---|---|
| Unit Price with VAT: | 79,58720 € |

