
3967D-P | |
|---|---|
DigiKey Part Number | 3299-3967D-P-ND |
Manufacturer | |
Manufacturer Product Number | 3967D-P |
Description | ANTENNA GPS EMBEDDED |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch MCX Surface Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 1.5 |
Series | Gain -2dBic, 3dBic |
Packaging Bulk | Features Cable - 150mm, LNA, Filter |
Part Status Obsolete | Termination MCX |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.303" (7.70mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.565GHz ~ 1.585GHz | Base Product Number |
Antenna Type Ceramic Patch |

